Part Details for MP2009EE-1.8-LF-Z by Monolithic Power Systems
Overview of MP2009EE-1.8-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2009EE-1.8-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2009EE-1.8-LF-Z-ND
|
DigiKey | IC REG LINEAR 1.8V 120MA SC70-5 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 / $0.4808 | Buy Now |
DISTI #
MP2009EE-1.8-LF-Z
|
Avnet Americas | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R - Tape and Reel (Alt: MP2009EE-1.8-LF-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
946-MP2009EE1.8LFZ
|
Mouser Electronics | LDO Voltage Regulators Low Noise High PSRR 120mA Linear Reg RoHS: Compliant | 0 |
|
$0.4390 / $0.4560 | Order Now |
|
Future Electronics | MP2009 Series 120 mA 1.8 V Fixed Output High PSRR LDO Linear Regulator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
MP2009EE-1.8-LF-Z
|
Avnet Americas | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R - Tape and Reel (Alt: MP2009EE-1.8-LF-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
MP2009EE-1.8-LF-Z
|
Avnet Silica | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R (Alt: MP2009EE-1.8-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2009EE-1.8-LF-Z
MP2009EE-1.8-LF-Z CAD Models
MP2009EE-1.8-LF-Z Part Data Attributes:
|
MP2009EE-1.8-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2009EE-1.8-LF-Z
Monolithic Power Systems
IC REG LDO 1.8V 0.12A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-05-08 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.172 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for MP2009EE-1.8-LF-Z
This table gives cross-reference parts and alternative options found for MP2009EE-1.8-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2009EE-1.8-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2009EE-1.8 | Fixed Positive LDO Regulator, PDSO5, SC-70, 5 PIN | Monolithic Power Systems | MP2009EE-1.8-LF-Z vs MP2009EE-1.8 |
MP2009EE-1.8-Z | Fixed Positive LDO Regulator, | Monolithic Power Systems | MP2009EE-1.8-LF-Z vs MP2009EE-1.8-Z |