Part Details for MP2013GG-P by Monolithic Power Systems
Overview of MP2013GG-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2013GG-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2013GG-PCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 6QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7070 / $1.6700 | Buy Now |
DISTI #
MP2013GG-P
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.15A 6-Pin QFN T/R - Tape and Reel (Alt: MP2013GG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9800 | Buy Now |
DISTI #
946-MP2013GG-P
|
Mouser Electronics | LDO Voltage Regulators 40V,150mA, Low Crnt Linear Regulator RoHS: Compliant | 0 |
|
$0.7060 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7180 | Buy Now |
DISTI #
MP2013GG-P
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.15A 6-Pin QFN T/R - Tape and Reel (Alt: MP2013GG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9800 | Buy Now |
DISTI #
MP2013GG-P
|
Avnet Silica | LDO Regulator Pos 1.215V to 15V 0.15A 6-Pin QFN T/R (Alt: MP2013GG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2013GG-P
MP2013GG-P CAD Models
MP2013GG-P Part Data Attributes:
|
MP2013GG-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2013GG-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |