MP2014GZD-33-Z
Monolithic Power Systems
Description: Fixed Positive LDO Regulator,

Overview of MP2014GZD-33-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP2014GZD-33-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MP2014GZD-33-Z-ND
DigiKey IC REG LINEAR 3.3V 500MA TO252-5 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.8634
  • 5,000 $0.8176
  • 7,500 $0.7945
  • 12,500 $0.7750
$0.7750 / $0.8634 Buy Now
DISTI # MP2014GZD-33-Z
Avnet Americas 40V, 500mA, Low Quiescent Current Linear Regulator - Tape and Reel (Alt: MP2014GZD-33-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.1160
  • 5,000 $1.0540
  • 10,000 $0.9920
  • 15,000 $0.9300
  • 20,000 $0.8680
$0.8680 / $1.1160 Buy Now
DISTI # 946-MP2014GZD-33-Z
Mouser Electronics LDO Voltage Regulators 40V, 500mA, 3.3V, Linear Regulator RoHS: Compliant 0
  • 2,500 $0.8450
  • 5,000 $0.8130
  • 10,000 $0.7820
$0.7820 / $0.8450 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks 0
  • 2,500 $0.7950
$0.7950 Buy Now
DISTI # MP2014GZD-33-Z
Avnet Silica 40V, 500mA, Low Quiescent Current Linear Regulator (Alt: MP2014GZD-33-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MP2014GZD-33-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MP2014GZD-33-Z by Monolithic Power Systems

MP2014GZD-33-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
42 V
Input Voltage-Max
40 V
Input Voltage-Min
8 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.015%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.527 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
5.55 mm
Want to compare parts?
  1. MP2014GZD-33-Z
    Monolithic Power Systems
    Fixed Positive LDO Regulator,
    VS

Related Parts for MP2014GZD-33-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP2014GZD-33-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP2014GZD-33-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP2014GZD-33-Z would you like to use for your alert(s)?
  • Please alert me when MP2014GZD-33-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP2014GZD-33-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP2014GZD-33-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP2014GZD-33-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP2014GZD-33-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP2014GZD-33-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: