Part Details for MP2015AGQ-33-P by Monolithic Power Systems
Overview of MP2015AGQ-33-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2015AGQ-33-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2015AGQ-33-P-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8QFN Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 / $0.9014 | Buy Now |
DISTI #
MP2015AGQ-33-P
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.4A 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2015AGQ-33-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7395 / $0.8925 | Buy Now |
DISTI #
946-MP2015AGQ-33-P
|
Mouser Electronics | LDO Voltage Regulators 24V Low Quiescent Current Linear Reg RoHS: Compliant | 0 |
|
$0.6430 / $1.5200 | Order Now |
|
Future Electronics | LDO Voltage Regulators 24V Low Quiescent Current Linear Reg RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6550 / $0.7250 | Buy Now |
DISTI #
MP2015AGQ-33-P
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.4A 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2015AGQ-33-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7395 / $0.8925 | Buy Now |
DISTI #
MP2015AGQ-33-P
|
Avnet Silica | LDO Regulator Pos 1.215V to 15V 0.4A 8-Pin QFN EP T/R (Alt: MP2015AGQ-33-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2015AGQ-33-P
MP2015AGQ-33-P CAD Models
MP2015AGQ-33-P Part Data Attributes:
|
MP2015AGQ-33-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2015AGQ-33-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |