-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive Standard Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2015AGQ-Z-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 8QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 / $0.4567 | Buy Now |
DISTI #
MP2015AGQ-Z
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.4A 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2015AGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
946-MP2015AGQ-Z
|
Mouser Electronics | LDO Voltage Regulators 24V Low Quiescent Current Linear Reg RoHS: Compliant | 0 |
|
$0.4390 / $0.4560 | Order Now |
|
Future Electronics | 24V, 150mA, Low Quiescent Current Linear Regulator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
MP2015AGQ-Z
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.4A 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2015AGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
MP2015AGQ-Z
|
Avnet Silica | LDO Regulator Pos 1.215V to 15V 0.4A 8-Pin QFN EP T/R (Alt: MP2015AGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LINEAR POS ADJ 150MA 8QFN | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2015AGQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2015AGQ-Z
Monolithic Power Systems
Adjustable Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |