MP2060-0.025-1%
Caddock Electronics Inc
Description: Fixed Resistor, 2.5W, 0.025ohm, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 4118, RADIAL LEADED

Overview of MP2060-0.025-1% by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MP2060-0.025-1% by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP2060-0.025-1% by Caddock Electronics Inc

MP2060-0.025-1%
Caddock Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED AC VOLTAGE: 250V, FREE AIR POWER: 2.5W
Construction
Rectangular
JESD-609 Code
e3
Lead Length
12.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
16.26 mm
Package Length
10.41 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.45 mm
Packing Method
Tube
Rated Power Dissipation (P)
60 W
Rated Temperature
25 °C
Resistance
0.025 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
FLAT
Tolerance
1%
Want to compare parts?
  1. MP2060-0.025-1%
    Caddock Electronics Inc
    Fixed Resistor, 2.5W, 0.025ohm, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 4118, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP2060-0.025-1% by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP2060-0.025-1% by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of MP2060-0.025-1% would you like to use for your alert(s)?
  • Please alert me when MP2060-0.025-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP2060-0.025-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP2060-0.025-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP2060-0.025-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP2060-0.025-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP2060-0.025-1% by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: