Part Details for MP20M23F by Amphenol Sine Systems
Overview of MP20M23F by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20M23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2085
|
Newark | Circular Contact, Pin, 22-20Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MP20M23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$0.6260 / $1.0800 | Buy Now |
DISTI #
889-1648-ND
|
DigiKey | CONTACT PIN 20-22AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1781 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
71225772
|
RS | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm2, 22-20 AWG | Amphenol Sine Systems MP20M23F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.9900 | RFQ |
|
Future Electronics | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4750 / $0.5750 | Buy Now |
DISTI #
AMEMP20M23F
|
Heilind Electronics | MACHINED, PIN, GOLD FLASH RANGE 20-22 | Americas - 8545 in Stock |
|
$0.4761 / $0.5169 | Buy Now |
|
Onlinecomponents.com | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG RoHS: Compliant |
4145 In Stock |
|
$0.4552 / $0.6261 | Buy Now |
DISTI #
59476204
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG eco/mate® RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2110 | Americas - 4100 |
|
$0.6037 / $0.8139 | Buy Now |
DISTI #
80559504
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG eco/mate® RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 500 |
|
$1.3286 / $1.9091 | Buy Now |
DISTI #
AMEMP20M23F
|
Interstate Connecting Components | MACHINED, PIN, GOLD FLASH RANGE 20-22 | 1994 |
|
$0.4761 / $0.5169 | Buy Now |
|
Master Electronics | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG RoHS: Compliant |
4145 In Stock |
|
$0.4552 / $0.6261 | Buy Now |