There are no models available for this part yet.
Overview of MP20M23G15 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP20M23G15 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH2087
|
Newark | Circular Contact, Pin, 22-20Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MP20M23G15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 | Buy Now | |
DISTI #
889-MP20M23G15-ND
|
DigiKey | PIN CONTACT, MACHINED, GOLD 15U" Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9242 | Buy Now | |
DISTI #
73231702
|
RS | Pin Contact, Machined, Gold 15", Wire Range .34-.50mm2, 22-20 AWG | Amphenol Sine Systems MP20M23G15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9300 | RFQ | |
DISTI #
AMEMP20M23G15
|
Heilind Electronics | PIN CONTACT, MACHINED, GOLD 15 | Americas - 0 in Stock |
|
$0.7872 / $0.9412 | Buy Now | |
Onlinecomponents.com | Pin Contact, Machined, Gold 15µ", Wire Range .34-.50mm², 22-20 AWG RoHS: Compliant | 0 |
|
$0.8370 / $1.2200 | Buy Now | ||
DISTI #
AMEMP20M23G15
|
Interstate Connecting Components | PIN CONTACT, MACHINED, GOLD 15 | 0 |
|
$0.7872 / $0.9412 | Buy Now |
CAD Models for MP20M23G15 by Amphenol Sine Systems
Part Data Attributes for MP20M23G15 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|