Part Details for MP220-10R0-FBW by RCD Components Inc
Overview of MP220-10R0-FBW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP220-10R0-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70183946
|
RS | Resistor, Thick Film, Res 10 Ohms, Pwr-Rtg 35 W, Tol 1%, Radial, TO-220 | RCD Components MP220-10R0-FBW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $2.5400 | RFQ |
Part Details for MP220-10R0-FBW
MP220-10R0-FBW CAD Models
MP220-10R0-FBW Part Data Attributes
|
MP220-10R0-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MP220-10R0-FBW
RCD Components Inc
Fixed Resistor, 35W, 10ohm, 500V, 1% +/-Tol, 50ppm/Cel, 4018,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Molded | |
Lead Diameter | 0.5 mm | |
Lead Length | 6 mm | |
Lead Spacing | 5.08 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19 mm | |
Package Length | 10.2 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MP220(F TOL,STD TC) | |
Size Code | 4018 | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |