There are no models available for this part yet.
Overview of MP22T1-C24-2790-T3-1-00 by New Energy LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2790GR-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2790GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
HAF2027-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET |
Price & Stock for MP22T1-C24-2790-T3-1-00 by New Energy LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP22T1-C24-2790-T3-1-00
|
Avnet Americas | LED Module with Cable Pigtail White 2x2 LED 2700K 90CRI IESNA Type III Optic Screw Mount - Boxed Product (Development Kits) (Alt: MP22T1-C24-2790-T3-1-00) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$56.3284 / $60.8894 | Buy Now | |
DISTI #
416-2T1C242790T31
|
Mouser Electronics | LED Lighting Modules White 2700K 90 CRI, 5590 lm RoHS: Compliant | 0 |
|
$74.8400 | Order Now |