Part Details for MP22T1-C24-2790-T4B-1-00 by New Energy LLC
Overview of MP22T1-C24-2790-T4B-1-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP22T1-C24-2790-T4B-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP22T1-C24-2790-T4B-1-00-ND
|
DigiKey | LED MOD XHP70.2 WM WHT SQ 2700K Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP22T1-C24-2790-T4
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP70.2 LEDs IP67 2700K 90 CRI 5969lm Roadway Type 4 Optic Pigtail Cable - Boxed Product (Development Kits) (Alt: MP22T1-C24-2790-T4) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
MP22T1-C24-2790-T4
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP70.2 LEDs IP67 2700K 90 CRI 5969lm Roadway Type 4 Optic Pigtail Cable - Boxed Product (Development Kits) (Alt: MP22T1-C24-2790-T4) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Box | 0 |
|
RFQ |