Part Details for MP22T1-C24-5080-WWW-1-00 by New Energy LLC
Overview of MP22T1-C24-5080-WWW-1-00 by New Energy LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP22T1-C24-5080-WWW-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP22T1-C24-5080-WWW-1-00-ND
|
DigiKey | LED MOD XHP70.2 CL WHT SQ 5000K Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP22T1-C24-5080-WW
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP70.2 LEDs IP67 5000K 80 CRI 7909lm Very Wide Optic Pigtail Cable - Boxed Product (Development Kits) (Alt: MP22T1-C24-5080-WW) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$60.2052 / $70.2394 | Buy Now |
DISTI #
416-2T1C245080WWW1
|
Mouser Electronics | LED Lighting Modules White 5000K 80 CRI, 7980 lm RoHS: Compliant | 0 |
|
$73.4700 | Order Now |
DISTI #
MP22T1-C24-5080-WW
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP70.2 LEDs IP67 5000K 80 CRI 7909lm Very Wide Optic Pigtail Cable - Boxed Product (Development Kits) (Alt: MP22T1-C24-5080-WW) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$60.2052 / $70.2394 | Buy Now |