Part Details for MP26023DQ-LF-P by Monolithic Power Systems
Overview of MP26023DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP26023DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP26023DQ-LF-P-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3316 / $1.7269 | Buy Now |
DISTI #
MP26023DQ-LF-P
|
Avnet Americas | Battery Charger Li-Ion 1000mA 10-Pin QFN T/R - Tape and Reel (Alt: MP26023DQ-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4935 / $1.8025 | Buy Now |
DISTI #
946-MP26023DQLFP
|
Mouser Electronics | Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg w/Trkle RoHS: Compliant | 0 |
|
$1.3300 / $1.7000 | Order Now |
|
Future Electronics | MP2602 Series 28 V 1 A Single Channel Linear Li-ion Battery Charger - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.4300 / $1.4700 | Buy Now |
DISTI #
MP26023DQ-LF-P
|
Avnet Silica | (Alt: MP26023DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP26023DQ-LF-P
MP26023DQ-LF-P CAD Models
MP26023DQ-LF-P Part Data Attributes
|
MP26023DQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP26023DQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |