Part Details for MP26029GQ-0101-P by Monolithic Power Systems
Overview of MP26029GQ-0101-P by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP26029GQ-0101-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP26029GQ-0101-P
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 1 Cell 1A 13V 1A 4.2V to 13V 10-Pin QFN T/R (Alt: MP26029GQ-0101-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |