Part Details for MP26029GTF-0000-Z by Monolithic Power Systems
Overview of MP26029GTF-0000-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP26029GTF-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP26029GTF-0000-ZCT-ND
|
DigiKey | STAND-ALONE 1A LINEAR LI-ION BAT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
MP26029GTF-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1-Cell 1A 4.2V 6-Pin SOT-563 T/R - Tape and Reel (Alt: MP26029GTF-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6580 / $0.8460 | Buy Now |
DISTI #
946-MP26029GTF-Z
|
Mouser Electronics | Battery Management 1A Li-ion/Li-polymer battery charger IC with thermal regulation RoHS: Compliant | 0 |
|
$0.6070 / $0.6310 | Order Now |
|
Future Electronics | Monolithic Power Systems (MPS) Stand-alone 1A Linear Li-Ion Battery Charger w RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
DISTI #
MP26029GTF-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1-Cell 1A 4.2V 6-Pin SOT-563 T/R - Tape and Reel (Alt: MP26029GTF-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6580 / $0.8460 | Buy Now |
DISTI #
MP26029GTF-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1-Cell 1A 4.2V 6-Pin SOT-563 T/R - Tape and Reel (Alt: MP26029GTF-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6580 / $0.8460 | Buy Now |
Part Details for MP26029GTF-0000-Z
MP26029GTF-0000-Z CAD Models
MP26029GTF-0000-Z Part Data Attributes:
|
MP26029GTF-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP26029GTF-0000-Z
Monolithic Power Systems
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VSOF, FL6,.06,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-F6 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |