Part Details for MP2607DL-LF-Z by Monolithic Power Systems
Overview of MP2607DL-LF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MP2607DL-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1607-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 14QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
981 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
MP2607DL-LF-Z
|
Avnet Americas | Linear Charge Management Li-Ion/Li-Pol 1500mA 4.93V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP2607DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7640 / $2.2680 | Buy Now |
DISTI #
946-MP2607DLLFZ
|
Mouser Electronics | Battery Management Li-ion charger with power path mgt RoHS: Compliant | 0 |
|
$1.6200 / $3.3700 | Order Now |
|
Future Electronics | MP2607 Series Single Cell Li-Ion/Li-Polymer Battery Charger - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
MP2607DL-LF-Z
|
Avnet Americas | Linear Charge Management Li-Ion/Li-Pol 1500mA 4.93V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP2607DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7640 / $2.2680 | Buy Now |
|
Chip1Cloud | IC BATT CHRG LI-ION | 196500 |
|
RFQ | |
|
Win Source Electronics | IC BATT CHRG LI-ION | 88320 |
|
$0.8150 / $1.2230 | Buy Now |
Part Details for MP2607DL-LF-Z
MP2607DL-LF-Z CAD Models
MP2607DL-LF-Z Part Data Attributes:
|
MP2607DL-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2607DL-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, QFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OTHER SUPPLY VOLTAGE RANGE MIN:4.51V,NOM:5.5V AND MAX:6.27V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.27 V | |
Supply Voltage-Min (Vsup) | 4.51 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP2607DL-LF-Z
This table gives cross-reference parts and alternative options found for MP2607DL-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2607DL-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2607DL-Z | Power Supply Support Circuit, Fixed, 1 Channel, QFN-14 | Monolithic Power Systems | MP2607DL-LF-Z vs MP2607DL-Z |