Part Details for MP2623GR-Z by Monolithic Power Systems
Overview of MP2623GR-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MP2623GR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2623GR-ZCT-ND
|
DigiKey | IC BAT CHG IRON PHOS 1-2C 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1719 / $4.5000 | Buy Now |
DISTI #
MP2623GR-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 2000mA 3.6V 16-Pin QFN EP T/R - Tape and Reel (Alt: MP2623GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3520 / $3.0240 | Buy Now |
DISTI #
946-MP2623GRZ
|
Mouser Electronics | Battery Management 2A 1-2Cell Switching LiFePO4 Bat Charger RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Future Electronics | MP2523 Series 5 to 24 V 2 A Switching LiFePO4 Battery Charger - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
MP2623GR-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 2000mA 3.6V 16-Pin QFN EP T/R - Tape and Reel (Alt: MP2623GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3520 / $3.0240 | Buy Now |
DISTI #
MP2623GR-Z
|
Avnet Silica | Battery Charger Li-Ion/Li-FePO4 2000mA 3.6V 16-Pin QFN EP T/R (Alt: MP2623GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BATT CHRG LI-ION / Stand-Alone, 2A, 1- or2-CellSwitching LiFePO4 Battery Charger | 9000 |
|
RFQ |
Part Details for MP2623GR-Z
MP2623GR-Z CAD Models
MP2623GR-Z Part Data Attributes:
|
MP2623GR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2623GR-Z
Monolithic Power Systems
Battery Charge Controller, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 19 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |