Part Details for MP2625BGL-P by Monolithic Power Systems
Overview of MP2625BGL-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2625BGL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2625BGL-P-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3833 / $1.7940 | Buy Now |
DISTI #
MP2625BGL-P
|
Avnet Americas | Battery Charger Li-Ion 2000mA 4.2V 20-Pin QFN T/R - Tape and Reel (Alt: MP2625BGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.5515 / $1.8725 | Buy Now |
DISTI #
946-MP2625BGL-P
|
Mouser Electronics | Battery Management 2A Switching Charger RoHS: Compliant | 0 |
|
$1.3800 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.3400 | Buy Now |
DISTI #
MP2625BGL-P
|
Avnet Silica | Battery Charger Li-Ion 2000mA 4.2V 20-Pin QFN T/R (Alt: MP2625BGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2625BGL-P
MP2625BGL-P CAD Models
MP2625BGL-P Part Data Attributes
|
MP2625BGL-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2625BGL-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |