Part Details for MP2635AGR-P by Monolithic Power Systems
Overview of MP2635AGR-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2635AGR-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2635AGR-PTR-ND
|
DigiKey | 2A SINGLE CELL SWITCHING CHARGER Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 / $1.1135 | Buy Now |
DISTI #
MP2635AGR-P
|
Avnet Americas | 2A SINGLE CELL SWITCHING CHARGER WITH POWER PATH MANAGEMENT AND 1A BOOST OTG - Tape and Reel (Alt: MP2635AGR-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
946-MP2635AGR-P
|
Mouser Electronics | Battery Management 2A single cell switching charger with power path management and 1A BOOST OTG RoHS: Compliant | 0 |
|
$0.7950 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.7880 | Buy Now |
Part Details for MP2635AGR-P
MP2635AGR-P CAD Models
MP2635AGR-P Part Data Attributes
|
MP2635AGR-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2635AGR-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |