-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, 3.6, QFN-19
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2659GQ-0000-ZCT-ND
|
DigiKey | 36V 3A SWITCHING CHARGER WITH IN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
MP2659GQ-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 6Cell 3A 3.6V/4.2V/4.35V/4.15V 19-Pin QFN T/R - Tape and Reel (Alt: MP2659GQ-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
946-MP2659GQ-0000-Z
|
Mouser Electronics | Battery Management 36V 3A Switching Charger with Integrated MOSFETs and Input Power Management for 3-6 Cell Batteries RoHS: Compliant | 0 |
|
$1.3500 / $2.8100 | Order Now |
|
Future Electronics | 36V, Standalone Switching Charger withIntegrated MOSFETs for3-Cell to 6-Cell S RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
MP2659GQ-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 6Cell 3A 3.6V/4.2V/4.35V/4.15V 19-Pin QFN T/R - Tape and Reel (Alt: MP2659GQ-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
MP2659GQ-0000-Z
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 6Cell 3A 3.6V/4.2V/4.35V/4.15V 19-Pin QFN T/R (Alt: MP2659GQ-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | /Polymer 36 3A QFN-19(3x3) Battery Management ICs ROHS | 10 |
|
$2.5985 / $3.6202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2659GQ-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2659GQ-0000-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, 3.6, QFN-19
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-19 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N19 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC19(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3000 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |