Part Details for MP2731GQC-0000-P by Monolithic Power Systems
Overview of MP2731GQC-0000-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP2731GQC-0000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7491
|
Newark | Batt Charger, 4.67V, -40 To 125Deg C, Battery Type:Li-Ion, Li-Pol, Input Voltage:16V, Battery Charge Voltage:4.67V, Charge Current:4.5A, Ic Case/Package:Qfn, No. Of Pins:16Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2731GQC-0000-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1589-MP2731GQC-0000-PCT-ND
|
DigiKey | 4.5A, SINGLE-CELL FAST CHARGER W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
213 In Stock |
|
$1.9796 / $4.1800 | Buy Now |
DISTI #
MP2731GQC-0000-P
|
Avnet Americas | Battery Charger, Single Cell of Li-Ion Battery, 5.5 V input, 4.67 V / 4.5 A Charge, QFN-16 - Tape and Reel (Alt: MP2731GQC-0000-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP2731GQC-0000-P
|
Avnet Silica | Battery Charger, Single Cell of Li-Ion Battery, 5.5 V input, 4.67 V / 4.5 A Charge, QFN-16 (Alt: MP2731GQC-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |