-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0140
|
Newark | Batt Charger, 3.7V, -40 To 125Deg C, Battery Type:Li-Ion, Li-Pol, Input Voltage:24V, Battery Charge Voltage:3.7V, Charge Current:3A, Ic Case/Package:Qfn, No. Of Pins:19Pins, No. Of Cells:6Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2759GQ-0000-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 578 |
|
$2.7700 / $3.8300 | Buy Now |
DISTI #
1589-MP2759GQ-0000-PCT-ND
|
DigiKey | 36V, 3A SWITCHING CHARGER WITH I Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
MP2759GQ-0000-P
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 6-Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R - Tape and Reel (Alt: MP2759GQ-0000-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8270 / $2.2050 | Buy Now |
DISTI #
946-MP2759GQ-0000-P
|
Mouser Electronics | Battery Management 36V, 3A Switching Ch arger with Integrat RoHS: Compliant | 1939 |
|
$2.4100 / $4.0000 | Buy Now |
|
Future Electronics | Battery Management 36V, 3A Switching Ch arger with Integrat RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3700 / $2.4900 | Buy Now |
DISTI #
MP2759GQ-0000-P
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 6-Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R - Tape and Reel (Alt: MP2759GQ-0000-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8270 / $2.2050 | Buy Now |
DISTI #
MP2759GQ-0000-P
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 6-Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R (Alt: MP2759GQ-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3773208RL
|
element14 Asia-Pacific | BATT CHARGER, LI-ION/POL, -40 TO 125DEGC RoHS: Compliant Min Qty: 100 Container: Reel | 658 |
|
$2.9892 / $3.3360 | Buy Now |
DISTI #
3773208
|
element14 Asia-Pacific | BATT CHARGER, LI-ION/POL, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 658 |
|
$2.9892 / $4.2217 | Buy Now |
DISTI #
3773208
|
Farnell | BATT CHARGER, LI-ION/POL, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 578 |
|
$2.8304 / $4.4836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy