Part Details for MP2760GVT-0000-Z by Monolithic Power Systems
Overview of MP2760GVT-0000-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP2760GVT-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2760GVT-0000-ZCT-ND
|
DigiKey | 1-CELL TO 4-CELL BUCK-BOOST CHAR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4364 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
MP2760GVT-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 4-Cell 6A 4.25V 3V to 21V 30-Pin TQFN T/R - Tape and Reel (Alt: MP2760GVT-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP2760GVT-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 4-Cell 6A 4.25V 3V to 21V 30-Pin TQFN T/R - Tape and Reel (Alt: MP2760GVT-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP2760GVT-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 4-Cell 6A 4.25V 3V to 21V 30-Pin TQFN T/R - Tape and Reel (Alt: MP2760GVT-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP2760GVT-0000-Z
|
Avnet Silica | Battery Charger Li-Ion/Li-FePO4 4-Cell 6A 4.25V 3V to 21V 30-Pin TQFN T/R (Alt: MP2760GVT-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2760GVT-0000-Z
MP2760GVT-0000-Z CAD Models
MP2760GVT-0000-Z Part Data Attributes:
|
MP2760GVT-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2760GVT-0000-Z
Monolithic Power Systems
Power Supply Management Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | MATTE TIN |