Part Details for MP2940AGRT-011A-Z by Monolithic Power Systems
Overview of MP2940AGRT-011A-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type | |
AD8011ARZ-REEL7 | Analog Devices | HI SPD, LO PWR, VIDEO AMP | |
DC1011A-A | Analog Devices | LTC2498 Demo Board - 24-bit, 8 |
Price & Stock for MP2940AGRT-011A-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2940AGRT-011A-Z
|
Avnet Americas | - Tape and Reel (Alt: MP2940AGRT-011A-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |