Part Details for MP37CA00 by Red Lion Controls
Overview of MP37CA00 by Red Lion Controls
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP37CA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8473
|
Newark | Speed Sensor, Mag Pickup, 2 Wire Leads, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Terminals:Wire Leads, Operating Temperature Min:-40°C, Operating Temperature Max:107°C, Speed Sensor Type:-, Output Voltage (Peak To Peak):- Rohs Compliant: Yes |Red Lion Controls MP37CA00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$86.3500 | Buy Now |
DISTI #
RLC237-ND
|
DigiKey | SENSOR VRS VOLTAGE CABLE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$81.7999 / $105.1700 | Buy Now |
DISTI #
70031219
|
RS | Sensor, Permanent, NPN, 2-Lead Wire, Vinyl, -40 to +107 deg.C | Red Lion Controls MP37CA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$90.4500 / $105.1700 | Buy Now |
DISTI #
2806548
|
element14 Asia-Pacific | SPEED SENSOR, MAG PICKUP, 2 WIRE LEADS RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$104.9468 / $110.5301 | Buy Now |
DISTI #
2806548
|
Farnell | SPEED SENSOR, MAG PICKUP, 2 WIRE LEADS RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 4 |
|
$93.9505 | Buy Now |
|
Neutron USA | MP-37CA MAGNETIC SENSOR | 1 |
|
$282.9700 | Buy Now |
Part Details for MP37CA00
MP37CA00 CAD Models
MP37CA00 Part Data Attributes:
|
MP37CA00
Red Lion Controls
Buy Now
|
Compare Parts:
MP37CA00
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |