Part Details for MP4-2Q-2Q-00 by Advanced Energy Industries Inc
Overview of MP4-2Q-2Q-00 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4-2Q-2Q-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4-2Q-2Q-00
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 24V/24V 15A/15A 400W (Alt: MP4-2Q-2Q-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |