Part Details for MP4316GRE by Monolithic Power Systems
Overview of MP4316GRE by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP4316GRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 45V, 6A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum Min Qty: 1 | 0 |
|
$2.0100 / $2.5200 | Buy Now |
Part Details for MP4316GRE
MP4316GRE CAD Models
MP4316GRE Part Data Attributes:
|
MP4316GRE
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4316GRE
Monolithic Power Systems
Switching Regulator, Current-mode, 6A, 1180kHz Switching Freq-Max, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 42.75 V | |
Output Voltage-Min | 0.815 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1180 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |