Filter Your Search
1 - 2 of 2 results
|
MP4316GRE
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 45 V | 3.3 V | 815 mV | 42.75 V | 6 A | YES | BUCK | 1.18 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 4 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-20 | unknown | |||
|
MP4316GRE-Z
Monolithic Power Systems
|
Check for Price | Active | 12 V | 45 V | 3.3 V | 815 mV | 42.75 V | 6 A | YES | BUCK | 1.18 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 4 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-20 | compliant | Monolithic Power Systems (MPS) |