-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4.7A, 4800kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4462DN-LF-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 800mV to 30V, 3.5 A, 4 MHz, 8 Pins, SOIC-EP - Tape and Reel (Alt: MP4462DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.7125 / $2.8933 | Buy Now |
DISTI #
MP4462DN-LF-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 800mV to 30V, 3.5 A, 4 MHz, 8 Pins, SOIC-EP (Alt: MP4462DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOICE | 524 |
|
$0.7965 / $0.9555 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 3.5A 8SOIC | 265 |
|
$0.4757 / $0.5188 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3.5A | 50000 |
|
$0.6858 / $0.8857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP4462DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4462DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.7A, 4800kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 30V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MP4462DN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4462DN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP4462DN-LF | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 4.7A, 4800kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | MP4462DN-LF-Z vs MP4462DN-LF |
MP4462DN-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 4.7A, 4800kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | MP4462DN-LF-Z vs MP4462DN-Z |