There are no models available for this part yet.
Overview of MP44X-1000 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for MP44X-1000 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-MP44X-1000-ND
|
DigiKey | MOD PLUG 4P4C-STRANDED/FLAT ROHS Min Qty: 1 Lead time: 18 Weeks Container: - |
2457 In Stock |
|
$0.1213 / $0.3000 | Buy Now | |
DISTI #
806-MP44X-1000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT RoHS: Compliant | 2061 |
|
$0.1080 / $0.2800 | Buy Now | |
DISTI #
000000000001509390
|
Sager | Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT Min Qty: 1 | 0 |
|
$0.1300 / $0.1900 | Buy Now |
CAD Models for MP44X-1000 by Kycon Inc
Part Data Attributes for MP44X-1000 by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Kycon
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.525 inch
|
Body Length
|
0.299 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
FLAT
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYCARBONATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for MP44X-1000
This table gives cross-reference parts and alternative options found for MP44X-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP44X-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP44X-5000 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP44X-1000 vs MP44X-5000 |