-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9257
|
Newark | Dc/Dc Conv, Sync Buck, 520Khz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4570GF-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5211 |
|
$1.8800 / $3.3200 | Buy Now |
DISTI #
1589-1681-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13787 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
MP4570GF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 20-Pin TSSOP EP T/R - Tape and Reel (Alt: MP4570GF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5260 / $1.9620 | Buy Now |
DISTI #
946-MP4570GF-Z
|
Mouser Electronics | Switching Voltage Regulators 3A,4.5V-55V Input, Freqcy Programmable RoHS: Compliant | 3765 |
|
$1.4400 / $2.9200 | Buy Now |
|
Future Electronics | MP4570 Series 55 V 3 A Fully Integrated Step-Down Converter - TSSOP-20EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | MP4570 Series 55 V 3 A Fully Integrated Step-Down Converter - TSSOP-20EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | MP4570 Series 55 V 3 A Fully Integrated Step-Down Converter - TSSOP-20EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | MP4570 Series 55 V 3 A Fully Integrated Step-Down Converter - TSSOP-20EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | MP4570 Series 55 V 3 A Fully Integrated Step-Down Converter - TSSOP-20EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Bristol Electronics | 3473 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP4570GF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4570GF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 1 V TO 49.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 640 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MP4570GF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4570GF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ4570GF | Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20 | Monolithic Power Systems | MP4570GF-Z vs MPQ4570GF |
MPQ4570GF-Z | Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20 | Monolithic Power Systems | MP4570GF-Z vs MPQ4570GF-Z |
MPQ4570GF-AEC1 | Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20 | Monolithic Power Systems | MP4570GF-Z vs MPQ4570GF-AEC1 |