Filter Your Search
1 - 1 of 1 results
|
MP4570GF-Z
Monolithic Power Systems
|
$2.4228 | Yes | Active | 48 V | 55 V | 4.5 V | 7.5 A | YES | BUCK | 640 kHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 1 V TO 49.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 2A | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |