Part Details for MP5000DQ-LF-P by Monolithic Power Systems
Overview of MP5000DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5000DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5000DQ-LF-P-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8403 / $1.1312 | Buy Now |
DISTI #
MP5000DQ-LF-P
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 10V to 18V 5A 10-Pin QFN EPT/R - Tape and Reel (Alt: MP5000DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.1200 | Buy Now |
DISTI #
946-MP5000DQLFP
|
Mouser Electronics | Hot Swap Voltage Controllers 12V 1A-5A Prog Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8000 | Buy Now |
DISTI #
MP5000DQ-LF-P
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 10V to 18V 5A 10-Pin QFN EPT/R - Tape and Reel (Alt: MP5000DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.1200 | Buy Now |
DISTI #
MP5000DQ-LF-P
|
Avnet Silica | Current Limit SW 1-IN 1-OUT 10V to 18V 5A 10-Pin QFN EPT/R (Alt: MP5000DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5000DQ-LF-P
MP5000DQ-LF-P CAD Models
MP5000DQ-LF-P Part Data Attributes:
|
MP5000DQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP5000DQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |