Part Details for MP5000DQ by Monolithic Power Systems
Overview of MP5000DQ by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MP5000DQ
MP5000DQ CAD Models
MP5000DQ Part Data Attributes:
|
MP5000DQ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5000DQ
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |