Part Details for MP5001DQ-LF-Z by Monolithic Power Systems
Overview of MP5001DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5001DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5001DQ-LF-Z-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6335 / $0.6582 | Buy Now |
DISTI #
MP5001DQ-LF-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 4V to 10V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5001DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
946-MP5001DQLFZ
|
Mouser Electronics | Power Switch ICs - Power Distribution 5V 1A-5A Prog Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6130 | Buy Now |
DISTI #
MP5001DQ-LF-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 4V to 10V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5001DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
MP5001DQ-LF-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 4V to 10V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5001DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
Part Details for MP5001DQ-LF-Z
MP5001DQ-LF-Z CAD Models
MP5001DQ-LF-Z Part Data Attributes
|
MP5001DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5001DQ-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP5001DQ-LF-Z
This table gives cross-reference parts and alternative options found for MP5001DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5001DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5001DQ-Z | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MP5001DQ-LF-Z vs MP5001DQ-Z |