Part Details for MP5001DQ-LF by Monolithic Power Systems
Overview of MP5001DQ-LF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP5001DQ-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | NRFND: For New Designs, Recommend MP5013A Min Qty: 1 | 0 |
|
$0.8500 / $1.0700 | Buy Now |
Part Details for MP5001DQ-LF
MP5001DQ-LF CAD Models
MP5001DQ-LF Part Data Attributes
|
MP5001DQ-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5001DQ-LF
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |