Part Details for MP5006EQ-LF-P by Monolithic Power Systems
Overview of MP5006EQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5006EQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5006EQ-LF-P-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10QFN Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0066 / $1.2288 | Buy Now |
DISTI #
MP5006EQ-LF-P
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 4V to 10V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5006EQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3192 | Buy Now |
DISTI #
946-MP5006EQLFP
|
Mouser Electronics | Power Switch ICs - Power Distribution 5V 1A-5A Prog Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.9750 | Buy Now |