Part Details for MP5017AGD-P by Monolithic Power Systems
Overview of MP5017AGD-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5017AGD-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3468
|
Newark | Power Load Sw, Qfn, -40 To 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP5017AGD-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$1.3700 / $1.9500 | Buy Now |
DISTI #
MP5017AGD-P
|
Avnet Americas | Current Limit Switch 1-IN 1-OUT 3V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: MP5017AGD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6310 | Buy Now |
DISTI #
946-MP5017AGD-P
|
Mouser Electronics | Power Switch ICs - Power Distribution 3V-5.5V, 1A 5A Current Limit Switch with Over-Voltage Clamp and Reverse Blocking in 2mmx3mm QFN Package RoHS: Compliant | 727 |
|
$0.7320 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.7250 | Buy Now |
DISTI #
MP5017AGD-P
|
Avnet Silica | Current Limit Switch 1-IN 1-OUT 3V to 5.5V 12-Pin QFN T/R (Alt: MP5017AGD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |