Part Details for MP5021BGQV-Z by Monolithic Power Systems
Overview of MP5021BGQV-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP5021BGQV-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5021BGQV-Z-ND
|
DigiKey | IC HOT SWAP CTRLR GP 22QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4951 | Buy Now |
DISTI #
MP5021BGQV-Z
|
Avnet Americas | 12V, 7MO RDSON HOT-SWAP PROTECTION DEVICE WITH CURRENT MONIT - Tape and Reel (Alt: MP5021BGQV-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7020 / $3.4740 | Buy Now |
DISTI #
946-MP5021BGQV-Z
|
Mouser Electronics | Hot Swap Voltage Controllers 12V, 7mO RDSon Hot-Swap Protection Device with Current Monitoring RoHS: Compliant | 50 |
|
$2.5500 / $5.1700 | Buy Now |
|
Future Electronics | 12V, 7m? RDSon Hot-Swap Protection Device with Current Monitoring RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
DISTI #
MP5021BGQV-Z
|
Avnet Americas | 12V, 7MO RDSON HOT-SWAP PROTECTION DEVICE WITH CURRENT MONIT - Tape and Reel (Alt: MP5021BGQV-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7020 / $3.4740 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOT SWAP 12V | 1816 |
|
RFQ | |
|
Chip1Cloud | IC CTRLR HOT SWAP 12V / Hot-Swap Protection Device with Current Monitoring | 9300 |
|
RFQ |
Part Details for MP5021BGQV-Z
MP5021BGQV-Z CAD Models
MP5021BGQV-Z Part Data Attributes:
|
MP5021BGQV-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5021BGQV-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |