-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5048AGU-ZCT-ND
|
DigiKey | 60V, 4A, 14M RDS(ON), HOT-SWAP I Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7197 In Stock |
|
$2.0634 / $4.2700 | Buy Now |
DISTI #
MP5048AGU-Z
|
Avnet Americas | Hot Swap Controller 1-Channel 24V to 60V 30-Pin QFN T/R - Tape and Reel (Alt: MP5048AGU-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1700 / $2.7900 | Buy Now |
DISTI #
946-MP5048AGUZ
|
Mouser Electronics | Hot Swap Voltage Controllers 60V, 4A, 14mohm Rdson, Hot-Swap Intelli-Fuse Solution RoHS: Compliant | 0 |
|
$2.0300 / $4.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9400 | Buy Now |
DISTI #
MP5048AGU-Z
|
Avnet Silica | (Alt: MP5048AGU-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy