MP5048GU
Monolithic Power Systems
Description: Power Supply Support Circuit, Adjustable, 1 Channel, 3.65, QFN-30

Overview of MP5048GU by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MP5048GU by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
Symmetry Electronics 60V, 15A, 7m RDS(ON) Hot-Swap Intelli-Fuse Solution Min Qty: 1 0
  • 1 $5.5000
  • 20 $5.0800
  • 50 $4.7100
  • 500 $4.4000
$4.4000 / $5.5000 Buy Now

CAD Models for MP5048GU by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP5048GU by Monolithic Power Systems

MP5048GU
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
QFN-30
Reach Compliance Code
unknown
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N30
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC30(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Min (Vsup)
24 V
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
QUAD
Threshold Voltage-Nom
+3.65V
Width
5 mm
Want to compare parts?
  1. MP5048GU
    Monolithic Power Systems
    Power Supply Support Circuit, Adjustable, 1 Channel, 3.65, QFN-30
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP5048GU by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP5048GU by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP5048GU would you like to use for your alert(s)?
  • Please alert me when MP5048GU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP5048GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP5048GU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP5048GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP5048GU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP5048GU by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: