There are no models available for this part yet.
Overview of MP5075LGTF-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP5075LGTF-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH3474
|
Newark | Power Load Sw, High Side, -40To125Deg C, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.11Ohm, Ic Case/Package:Sot-563, No. Of Pins:6Pins, Qualification:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP5075LGTF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1274 |
|
$0.4480 / $1.1200 | Buy Now | |
DISTI #
MP5075LGTF-P-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT563 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3435 / $0.5013 | Buy Now | |
DISTI #
MP5075LGTF-P
|
Avnet Americas | 5.5V, 1A, Low RDS(ON) Load Switch - Tape and Reel (Alt: MP5075LGTF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3004 | Buy Now | |
DISTI #
946-MP5075LGTF-P
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V, 1A, Low RDS(ON ) Load Switch RoHS: Compliant | 3548 |
|
$0.3490 / $1.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.3380 | Buy Now | ||
DISTI #
MP5075LGTF-P
|
Avnet Silica | 5.5V, 1A, Low RDS(ON) Load Switch (Alt: MP5075LGTF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP5075LGTF-P by Monolithic Power Systems
Part Data Attributes for MP5075LGTF-P by Monolithic Power Systems
MP5075LGTF-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP5075LGTF-PMonolithic Power SystemsVS
-