Part Details for MP5414DV-LF-Z by Monolithic Power Systems
Overview of MP5414DV-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5414DV-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5414DV-LF-Z-ND
|
DigiKey | IC REG BOOST Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6936 | Buy Now |
DISTI #
MP5414DV-LF-Z
|
Avnet Americas | PMU for 3D Glasses 28-Pin QFN T/R - Tape and Reel (Alt: MP5414DV-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8340 / $2.3580 | Buy Now |
DISTI #
946-MP5414DVLFZ
|
Mouser Electronics | Power Management Specialized - PMIC PMU for 3D Glasses RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Future Electronics | MP5414 Series 5.5 V 28 uA Surface Mount PMU for 3D Glasses - QFN28 (4x5 mm) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
|
Chip1Cloud | IC REG BOOST | 2740 |
|
RFQ |
Part Details for MP5414DV-LF-Z
MP5414DV-LF-Z CAD Models
MP5414DV-LF-Z Part Data Attributes
|
MP5414DV-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5414DV-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MP5414DV-LF-Z
This table gives cross-reference parts and alternative options found for MP5414DV-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5414DV-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5414DV | Power Supply Support Circuit, Adjustable, 1 Channel, QFN-28 | Monolithic Power Systems | MP5414DV-LF-Z vs MP5414DV |