Part Details for MP543-1CC by Carlisle Interconnect Technologies
Overview of MP543-1CC by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP543-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA-TMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold |
6 In Stock |
|
$71.0100 / $91.7800 | Buy Now |
DISTI #
51554334
|
Verical | Conn SMA-TMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold Min Qty: 1 Package Multiple: 1 Date Code: 1651 | Americas - 5 |
|
$105.6848 / $115.1568 | Buy Now |
DISTI #
MP543-1CC
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$70.6200 | Buy Now |
|
Master Electronics | Conn SMA-TMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold |
6 In Stock |
|
$71.0100 / $91.7800 | Buy Now |
Part Details for MP543-1CC
MP543-1CC CAD Models
MP543-1CC Part Data Attributes
|
MP543-1CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
MP543-1CC
Carlisle Interconnect Technologies
RF Connector Adapter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 23 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.2 |