Part Details for MP543-1CC by Tri-Star Electronics International
Overview of MP543-1CC by Tri-Star Electronics International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP543-1CC
MP543-1CC CAD Models
MP543-1CC Part Data Attributes
|
MP543-1CC
Tri-Star Electronics International
Buy Now
Datasheet
|
Compare Parts:
MP543-1CC
Tri-Star Electronics International
CONNECTOR, RF STRAIGHT ADAPTER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRI-STAR ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 23 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.2 |