Part Details for MP5515GU-P by Monolithic Power Systems
Overview of MP5515GU-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5515GU-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5515GU-PTR-ND
|
DigiKey | 18V, 5A, HIGH-EFFICIENCY POWER B Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6750 / $3.9503 | Buy Now |
DISTI #
MP5515GU-P
|
Avnet Americas | Power Back-Up Manager Bi-Directional 2.7V to 18V 5A 30-Pin QFN T/R - Tape and Reel (Alt: MP5515GU-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.2708 | Buy Now |
DISTI #
946-MP5515GU-P
|
Mouser Electronics | Power Management Specialized - PMIC 18V, 5A, High-Efficiency Power Backup and Management Unit for SSD Applications | 0 |
|
$4.0000 / $4.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$3.6800 | Buy Now |
DISTI #
MP5515GU-P
|
Avnet Silica | (Alt: MP5515GU-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5515GU-P
MP5515GU-P CAD Models
MP5515GU-P Part Data Attributes
|
MP5515GU-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP5515GU-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |