Part Details for MP5Y-41 by Autonics Corporation
Overview of MP5Y-41 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5Y-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2281
|
Newark | Digital Pulse Meter, 5-Digit, 100Vac To 240Vac, No. Of Digits/Alpha:5, Meter Function:Pulse, Meter Range:-, Digit Height:13.8Mm, Panel Cutout Height:31.5Mm, Panel Cutout Width:68Mm, Supply Voltage Min:100Vac, Product Range:- Rohs Compliant: Yes |Autonics MP5Y-41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.0000 | Buy Now |
DISTI #
2371-MP5Y-41-ND
|
DigiKey | PULSE METER 5NPN 100-240V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$255.0000 | Buy Now |