Part Details for MP62180DH-LF-P by Monolithic Power Systems
Overview of MP62180DH-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP62180DH-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP62180DH-LF-P-ND
|
DigiKey | IC PWR SWITCH 1:1 8MSOP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7449 / $1.0428 | Buy Now |
DISTI #
MP62180DH-LF-P
|
Avnet Americas | USB Power SW DIST Single 2.7V to 5.5V 2.8A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MP62180DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8555 / $1.0325 | Buy Now |
DISTI #
946-MP62180DHLFP
|
Mouser Electronics | Power Switch ICs - Power Distribution 3.3/5V 1-Ch 2A Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7380 | Buy Now |
DISTI #
MP62180DH-LF-P
|
Avnet Americas | USB Power SW DIST Single 2.7V to 5.5V 2.8A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MP62180DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8555 / $1.0325 | Buy Now |
Part Details for MP62180DH-LF-P
MP62180DH-LF-P CAD Models
MP62180DH-LF-P Part Data Attributes:
|
MP62180DH-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP62180DH-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |