Part Details for MP6232DH-LF-P by Monolithic Power Systems
Overview of MP6232DH-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6232DH-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6232DH-LF-P-ND
|
DigiKey | IC PWR SWITCH 1:2 8MSOP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8403 / $1.1312 | Buy Now |
DISTI #
MP6232DH-LF-P
|
Avnet Americas | USB Power SW DIST Dual 2.7V to 5.5V 0.75A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MP6232DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP6232DH-LF-P
|
Avnet Americas | USB Power SW DIST Dual 2.7V to 5.5V 0.75A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MP6232DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | 0.5A, Active Low, Dual Channel Current Limited Switches Min Qty: 1 | 0 |
|
$0.9800 | Buy Now |