There are no models available for this part yet.
Overview of MP62340DH-1-LF-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP62340DH-1-LF-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-1208-2-ND
|
DigiKey | IC PWR SWITCH 1:2 8MSOP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8533 / $1.0508 | Buy Now | |
DISTI #
MP62340DH-1-LF-P
|
Avnet Americas | USB Power SW DIST Dual 2.7V to 5.5V 1.5A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MP62340DH-1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for MP62340DH-1-LF-P by Monolithic Power Systems
Part Data Attributes for MP62340DH-1-LF-P by Monolithic Power Systems
MP62340DH-1-LF-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP62340DH-1-LF-PMonolithic Power SystemsVS
-